Part Details for ASC2512-787KFT4 by TT Electronics Resistors
Overview of ASC2512-787KFT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC2512-787KFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 4000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0925 | Buy Now |
Part Details for ASC2512-787KFT4
ASC2512-787KFT4 CAD Models
ASC2512-787KFT4 Part Data Attributes
|
ASC2512-787KFT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC2512-787KFT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ASC2512-787KFT4
This table gives cross-reference parts and alternative options found for ASC2512-787KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2512-787KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X7873FQL | Fixed Resistor, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC2512-787KFT4 vs MR25X7873FQL |
SR25X7873FTL | Fixed Resistor, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-787KFT4 vs SR25X7873FTL |
MC2512-7873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | ASC2512-787KFT4 vs MC2512-7873-FT101Q |
CR-12FL9--787K | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ASC2512-787KFT4 vs CR-12FL9--787K |
MC2512-7873-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | ASC2512-787KFT4 vs MC2512-7873-FTQ |
CAS25F7873CT | Fixed Resistor, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | ASC2512-787KFT4 vs CAS25F7873CT |
MC2512-7873-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | ASC2512-787KFT4 vs MC2512-7873-FB101W |
MC2512-7873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | ASC2512-787KFT4 vs MC2512-7873-FB101Q |
NRC-AS100F7873TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | ASC2512-787KFT4 vs NRC-AS100F7873TRF |
MC2512-7873-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 787000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | ASC2512-787KFT4 vs MC2512-7873-FT101W |