Part Details for ASC2512-220RFT4 by TT Electronics Welwyn Components
Overview of ASC2512-220RFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC2512-220RFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0919 / $0.2516 | Buy Now |
Part Details for ASC2512-220RFT4
ASC2512-220RFT4 CAD Models
ASC2512-220RFT4 Part Data Attributes
|
ASC2512-220RFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2512-220RFT4
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ASC2512-220RFT4
This table gives cross-reference parts and alternative options found for ASC2512-220RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2512-220RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR25X2200FTL | Fixed Resistor, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC2512-220RFT4 vs WR25X2200FTL |
NMCR2512FT220R | RES,SMT,THICK FILM,220 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | ASC2512-220RFT4 vs NMCR2512FT220R |
WR25X2200FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-220RFT4 vs WR25X2200FGL |
AS12FTE2200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ASC2512-220RFT4 vs AS12FTE2200 |
RMNW63K2200FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | ASC2512-220RFT4 vs RMNW63K2200FTE |
SR25X2200FTL | Fixed Resistor, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-220RFT4 vs SR25X2200FTL |
RGC2512FTD220R | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2512-220RFT4 vs RGC2512FTD220R |
RMCS2512FT220R | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2512-220RFT4 vs RMCS2512FT220R |
CR2512T100T220R+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | ASC2512-220RFT4 vs CR2512T100T220R+-1% |
RMNW63K2200FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | ASC2512-220RFT4 vs RMNW63K2200FB |