Part Details for ASC2010-390KFT4 by TT Electronics Welwyn Components
Overview of ASC2010-390KFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC2010-390KFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.1836 | Buy Now |
Part Details for ASC2010-390KFT4
ASC2010-390KFT4 CAD Models
ASC2010-390KFT4 Part Data Attributes
|
ASC2010-390KFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2010-390KFT4
TT Electronics Welwyn Components
RESISTOR, 0.75W, 1%, 100ppm, 390000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC2010-390KFT4
This table gives cross-reference parts and alternative options found for ASC2010-390KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2010-390KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010FK-07390KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-390KFT4 vs AC2010FK-07390KL |
ASC2010-390KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | ASC2010-390KFT4 vs ASC2010-390KFT4 |
RMC1/2K3903FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC2010-390KFT4 vs RMC1/2K3903FB |
RTT203903FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ASC2010-390KFT4 vs RTT203903FTE |
RMCS1/2390K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2010-390KFT4 vs RMCS1/2390K1%R |
RK73HW2HRTBK3903F | RES,SMT,THICK FILM,390K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ASC2010-390KFT4 vs RK73HW2HRTBK3903F |
RGC2010FTD390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2010-390KFT4 vs RGC2010FTD390K |
RS10K394FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ASC2010-390KFT4 vs RS10K394FT |
RC2010FK-07390KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-390KFT4 vs RC2010FK-07390KL |
RK73H2HLTE3903F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ASC2010-390KFT4 vs RK73H2HLTE3903F |