Part Details for ASC1210-36RFT5 by TT Electronics Resistors
Overview of ASC1210-36RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1210-36RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
Part Details for ASC1210-36RFT5
ASC1210-36RFT5 CAD Models
ASC1210-36RFT5 Part Data Attributes
|
ASC1210-36RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1210-36RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1210-36RFT5
This table gives cross-reference parts and alternative options found for ASC1210-36RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1210-36RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K360FBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | ASC1210-36RFT5 vs RS1210K360FBL |
WR10X36R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC1210-36RFT5 vs WR10X36R0FBR |
RMCS1/436.01%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | ASC1210-36RFT5 vs RMCS1/436.01%A |
RMC1/4K36R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC1210-36RFT5 vs RMC1/4K36R0FB |
CR1210TT100O36R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | ASC1210-36RFT5 vs CR1210TT100O36R+-1% |
MC1210P-36R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | ASC1210-36RFT5 vs MC1210P-36R0-FBW |
RC1210K360FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | ASC1210-36RFT5 vs RC1210K360FBL |
RMGW35K360FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ASC1210-36RFT5 vs RMGW35K360FB |
RC1210K360FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | ASC1210-36RFT5 vs RC1210K360FC |
NRCL25F36R0TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | ASC1210-36RFT5 vs NRCL25F36R0TR13F |