There are no models available for this part yet.
Overview of ASC1206-750RFT5 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC1206-750RFT5 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0205 | Buy Now |
CAD Models for ASC1206-750RFT5 by TT Electronics Welwyn Components
Part Data Attributes for ASC1206-750RFT5 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for ASC1206-750RFT5
This table gives cross-reference parts and alternative options found for ASC1206-750RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-750RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F7500TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ASC1206-750RFT5 vs NRC12F7500TRF |
1206S4F7500BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ASC1206-750RFT5 vs 1206S4F7500BDE |
CR-06FLB--750R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-750RFT5 vs CR-06FLB--750R |
MC1206-7500-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ASC1206-750RFT5 vs MC1206-7500-FB |
PWR06FTEO7500 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-750RFT5 vs PWR06FTEO7500 |
1206S4F7500TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ASC1206-750RFT5 vs 1206S4F7500TA |
ERJ8ENF7500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ASC1206-750RFT5 vs ERJ8ENF7500V |
RC1206FR-10750R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-750RFT5 vs RC1206FR-10750R |
CR32-7500-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ASC1206-750RFT5 vs CR32-7500-FY |
CRGCQ1206F750R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ASC1206-750RFT5 vs CRGCQ1206F750R |