Part Details for ASC1206-634RFT5 by TT Electronics Resistors
Overview of ASC1206-634RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-634RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-634RFT5
ASC1206-634RFT5 CAD Models
ASC1206-634RFT5 Part Data Attributes
|
ASC1206-634RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-634RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-634RFT5
This table gives cross-reference parts and alternative options found for ASC1206-634RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-634RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-6340-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ASC1206-634RFT5 vs MC1206P-6340-FT101W |
ERJ8ENF6340V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | ASC1206-634RFT5 vs ERJ8ENF6340V |
CR-06FL7--634R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | ASC1206-634RFT5 vs CR-06FL7--634R- |
RMCF1206FG634R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-634RFT5 vs RMCF1206FG634R |
CR-06FP6--634R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-634RFT5 vs CR-06FP6--634R |
MR12X6340FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-634RFT5 vs MR12X6340FBL |
CR1206F634RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ASC1206-634RFT5 vs CR1206F634RP10 |
RK73H2BT6340F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-634RFT5 vs RK73H2BT6340F |
CR1206TT100V634R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | ASC1206-634RFT5 vs CR1206TT100V634R+-1% |
1206S4F6340BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ASC1206-634RFT5 vs 1206S4F6340BDE |