Part Details for ASC1206-5R1FT5 by TT Electronics Welwyn Components
Overview of ASC1206-5R1FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC1206-5R1FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0181 / $0.0226 | Buy Now |
Part Details for ASC1206-5R1FT5
ASC1206-5R1FT5 CAD Models
ASC1206-5R1FT5 Part Data Attributes
|
ASC1206-5R1FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-5R1FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-5R1FT5
This table gives cross-reference parts and alternative options found for ASC1206-5R1FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-5R1FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-5R1FT5 vs CR-06FL7---5R1 |
CR1206-4W-5R10FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | ASC1206-5R1FT5 vs CR1206-4W-5R10FT-13 |
CR32-5R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ASC1206-5R1FT5 vs CR32-5R10-FY |
AF1206FR-135R1L | Fixed Resistor, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-5R1FT5 vs AF1206FR-135R1L |
9C12063A5R10FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-5R1FT5 vs 9C12063A5R10FLPFT |
RK73H2BTTE5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-5R1FT5 vs RK73H2BTTE5R10F |
RK73H2BLBK5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-5R1FT5 vs RK73H2BLBK5R10F |
CR32-5R10-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ASC1206-5R1FT5 vs CR32-5R10-FK |
RK73H2BLTE5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-5R1FT5 vs RK73H2BLTE5R10F |
RC1206FR-135R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-5R1FT5 vs RC1206FR-135R1L |