Part Details for ASC1206-59RFT5 by TT Electronics Resistors
Overview of ASC1206-59RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-59RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now |
Part Details for ASC1206-59RFT5
ASC1206-59RFT5 CAD Models
ASC1206-59RFT5 Part Data Attributes
|
ASC1206-59RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-59RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-59RFT5
This table gives cross-reference parts and alternative options found for ASC1206-59RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-59RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F59R0GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ASC1206-59RFT5 vs RC3216F59R0GS |
WR12X59R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ASC1206-59RFT5 vs WR12X59R0FTL |
RMCF1206FT59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ASC1206-59RFT5 vs RMCF1206FT59R0 |
RMC1/8K59R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC1206-59RFT5 vs RMC1/8K59R0FTP |
WR12X59R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC1206-59RFT5 vs WR12X59R0FGR |
RMC-1859R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | ASC1206-59RFT5 vs RMC-1859R0FB |
RMGW32K59R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-59RFT5 vs RMGW32K59R0FB |
RK73H2BRTTD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-59RFT5 vs RK73H2BRTTD59R0F |
CAR12F59R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ASC1206-59RFT5 vs CAR12F59R0CT |
RK73H2BLTDD59R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-59RFT5 vs RK73H2BLTDD59R0F |