Part Details for ASC1206-3R3FT5 by TT Electronics Welwyn Components
Overview of ASC1206-3R3FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-3R3FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9948
|
Newark | Res, 3R3, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:3.3Ohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-3R3FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0160 / $0.0270 | Buy Now |
DISTI #
86T2545
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 3.3 Ohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-3R3FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14650 |
|
$0.0480 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Resistor, 3R3, 1%, 0.25W, 1206, THICK FILM, Resistor Case Style: 1206 [3216 Metric], Resistance: 3.3ohm, Product... RoHS: Compliant | 0 |
|
$0.0181 / $0.0226 | Buy Now |
Part Details for ASC1206-3R3FT5
ASC1206-3R3FT5 CAD Models
ASC1206-3R3FT5 Part Data Attributes
|
ASC1206-3R3FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-3R3FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 3.3ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-3R3FT5
This table gives cross-reference parts and alternative options found for ASC1206-3R3FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-3R3FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1206FR-073R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3R3FT5 vs SR1206FR-073R3L |
SG73P2BLTDD3R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3R3FT5 vs SG73P2BLTDD3R30F |
CR1206T200V3.3R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3R3FT5 vs CR1206T200V3.3R+-1% |
RK73H2BLTED3R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3R3FT5 vs RK73H2BLTED3R30F |
SG73P2BTBK3R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3R3FT5 vs SG73P2BTBK3R30F |
SG73S2BLTDD3R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASC1206-3R3FT5 vs SG73S2BLTDD3R30F |
PWR12F3R30TFO | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3R3FT5 vs PWR12F3R30TFO |
RK73H2BTTE3R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASC1206-3R3FT5 vs RK73H2BTTE3R30F |
CRCW12063R30FRT1-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3.3ohm, SURFACE MOUNT, 1206, CHIP | ASC1206-3R3FT5 vs CRCW12063R30FRT1-E3 |
232272463308L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ASC1206-3R3FT5 vs 232272463308L |