Datasheets
ASC1206-10RFT5 by:

RESISTOR, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Part Details for ASC1206-10RFT5 by TT Electronics Welwyn Components

Overview of ASC1206-10RFT5 by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASC1206-10RFT5

Part # Distributor Description Stock Price Buy
DISTI # 86T2539
Newark Surface Mount Thick Film Resistor, Asc Series, 10 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-10RFT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 36792
  • 10 $0.0770
  • 25 $0.0710
  • 50 $0.0660
  • 100 $0.0590
$0.0590 / $0.0770 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0192
  • 10,000 $0.0161
  • 25,000 $0.0152
  • 50,000 $0.0145
  • 100,000 $0.0141
  • 150,000 $0.0137
  • 250,000 $0.0135
  • 500,000 $0.0132
$0.0132 / $0.0192 Buy Now

Part Details for ASC1206-10RFT5

ASC1206-10RFT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASC1206-10RFT5 Part Data Attributes

ASC1206-10RFT5 TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
ASC1206-10RFT5 TT Electronics Welwyn Components RESISTOR, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ASC1206-10RFT5

This table gives cross-reference parts and alternative options found for ASC1206-10RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-10RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFA1206R10R0F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) ASC1206-10RFT5 vs TFA1206R10R0F-T5
RK73H2BXTD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ASC1206-10RFT5 vs RK73H2BXTD10R0F
AF1206FR-1310RL Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation ASC1206-10RFT5 vs AF1206FR-1310RL
RK73H2BRTTDB10R0F RES,SMT,THICK FILM,10 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation ASC1206-10RFT5 vs RK73H2BRTTDB10R0F
RC3216F100ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics ASC1206-10RFT5 vs RC3216F100ES
RCS3216F10R0ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, Samsung Electro-Mechanics ASC1206-10RFT5 vs RCS3216F10R0ES
FCF06FS10R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd ASC1206-10RFT5 vs FCF06FS10R0
RMCS1206FT10R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ASC1206-10RFT5 vs RMCS1206FT10R0
CR1206-FX-10R0ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc ASC1206-10RFT5 vs CR1206-FX-10R0ELF
RMSW32K10R0FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ASC1206-10RFT5 vs RMSW32K10R0FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASC1206-10RFT5 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASC1206-10RFT5 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of ASC1206-10RFT5 would you like to use for your alert(s)?
  • Please alert me when ASC1206-10RFT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASC1206-10RFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASC1206-10RFT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASC1206-10RFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASC1206-10RFT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASC1206-10RFT5 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: