Datasheets
ASC0805-680KFT5 by:

RESISTOR, 0.125W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Part Details for ASC0805-680KFT5 by TT Electronics Welwyn Components

Overview of ASC0805-680KFT5 by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASC0805-680KFT5

Part # Distributor Description Stock Price Buy
DISTI # 83T6650
Newark Surface Mount Chip Resistor, Thick Film, Asc Series, 680 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC0805-680KFT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 43860
  • 10 $0.0940
  • 25 $0.0590
  • 50 $0.0430
  • 100 $0.0310
  • 250 $0.0240
$0.0240 / $0.0940 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0164
  • 10,000 $0.0136
  • 25,000 $0.0127
  • 50,000 $0.0121
  • 100,000 $0.0114
  • 150,000 $0.0113
  • 250,000 $0.0111
  • 500,000 $0.0109
$0.0109 / $0.0164 Buy Now

Part Details for ASC0805-680KFT5

ASC0805-680KFT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASC0805-680KFT5 Part Data Attributes

ASC0805-680KFT5 TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
ASC0805-680KFT5 TT Electronics Welwyn Components RESISTOR, 0.125W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 680000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ASC0805-680KFT5

This table gives cross-reference parts and alternative options found for ASC0805-680KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC0805-680KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
232273476804 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation ASC0805-680KFT5 vs 232273476804
CR-05FL7--680K- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh ASC0805-680KFT5 vs CR-05FL7--680K-
CRCW0805680KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies ASC0805-680KFT5 vs CRCW0805680KFKEBC
CR0805-8W-6803FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD ASC0805-680KFT5 vs CR0805-8W-6803FT
RMEF0805FT680K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc ASC0805-680KFT5 vs RMEF0805FT680K
RK73H2ARTTDB6803F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc ASC0805-680KFT5 vs RK73H2ARTTDB6803F
232273486804 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation ASC0805-680KFT5 vs 232273486804
ASC0805-680KFT5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors ASC0805-680KFT5 vs ASC0805-680KFT5
RMAW20K684FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR Kamaya Inc ASC0805-680KFT5 vs RMAW20K684FB
RMS10FT684 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd ASC0805-680KFT5 vs RMS10FT684

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASC0805-680KFT5 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASC0805-680KFT5 by TT Electronics Welwyn Components

  • Please alert me when ASC0805-680KFT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASC0805-680KFT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASC0805-680KFT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASC0805-680KFT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASC0805-680KFT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASC0805-680KFT5 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: