Part Details for ASBB1-4.999MHZ-I by MMD
Results Overview of ASBB1-4.999MHZ-I by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASBB1-4.999MHZ-I Information
ASBB1-4.999MHZ-I by MMD is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for ASBB1-4.999MHZ-I
ASBB1-4.999MHZ-I CAD Models
ASBB1-4.999MHZ-I Part Data Attributes
|
ASBB1-4.999MHZ-I
MMD
Buy Now
Datasheet
|
Compare Parts:
ASBB1-4.999MHZ-I
MMD
Series - Fundamental Quartz Crystal, 4.999MHz Nom, HC-49/U, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |