Part Details for ASA2805S by Advanced Analog
Overview of ASA2805S by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASA2805S
ASA2805S CAD Models
ASA2805S Part Data Attributes
|
ASA2805S
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
ASA2805S
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-XDIP-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ASA2805S
This table gives cross-reference parts and alternative options found for ASA2805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA2805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2805S | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH PACKAGE | International Rectifier | ASA2805S vs ASA2805S |
5962-9462901HXA | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Advanced Analog | ASA2805S vs 5962-9462901HXA |
5962-9462901HXX | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIP-8 | Infineon Technologies AG | ASA2805S vs 5962-9462901HXX |
ASA2805S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | International Rectifier | ASA2805S vs ASA2805S/CHPBF |
ASA2805SPBF | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH PACKAGE | International Rectifier | ASA2805S vs ASA2805SPBF |
ASA2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | International Rectifier | ASA2805S vs ASA2805S/CH |
ASA2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Infineon Technologies AG | ASA2805S vs ASA2805S/HB |
ASA2805S/ES | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, | Infineon Technologies AG | ASA2805S vs ASA2805S/ES |