Part Details for AS8SLC128K32Q-20L/IT by Micross Components
Overview of AS8SLC128K32Q-20L/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS8SLC128K32Q-20L/IT
AS8SLC128K32Q-20L/IT CAD Models
AS8SLC128K32Q-20L/IT Part Data Attributes
|
AS8SLC128K32Q-20L/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8SLC128K32Q-20L/IT
Micross Components
SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,.99SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 22.352 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.024 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.352 mm |
Alternate Parts for AS8SLC128K32Q-20L/IT
This table gives cross-reference parts and alternative options found for AS8SLC128K32Q-20L/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8SLC128K32Q-20L/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32V-35G2UM | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, CERAMIC, QFP-68 | Mercury Systems Inc | AS8SLC128K32Q-20L/IT vs WS128K32V-35G2UM |
AS8SLC128K32P-25L/883C | SRAM Module, 128KX32, 25ns, CMOS, PGA-66 | Micross Components | AS8SLC128K32Q-20L/IT vs AS8SLC128K32P-25L/883C |
MT5C2568DCJ-12L/883C | Standard SRAM, 32KX8, 12ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | AS8SLC128K32Q-20L/IT vs MT5C2568DCJ-12L/883C |
WS512K32N-20G2LI | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | AS8SLC128K32Q-20L/IT vs WS512K32N-20G2LI |
FT7C192-25PI | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | AS8SLC128K32Q-20L/IT vs FT7C192-25PI |
AS8SLC128K32P-20/883C | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | AS8SLC128K32Q-20L/IT vs AS8SLC128K32P-20/883C |
P4C164L-100LCLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | AS8SLC128K32Q-20L/IT vs P4C164L-100LCLF |
P4C1281-35PI | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS8SLC128K32Q-20L/IT vs P4C1281-35PI |
WS512K32N-35G2UMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | AS8SLC128K32Q-20L/IT vs WS512K32N-35G2UMA |
WS512K32N-25G2UC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | AS8SLC128K32Q-20L/IT vs WS512K32N-25G2UC |