Part Details for AS8S512K32BQFP-20/883C by Micross Components
Overview of AS8S512K32BQFP-20/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS8S512K32BQFP-20/883C
AS8S512K32BQFP-20/883C CAD Models
AS8S512K32BQFP-20/883C Part Data Attributes:
|
AS8S512K32BQFP-20/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S512K32BQFP-20/883C
Micross Components
SRAM Module, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, BQFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-CQFP-F68 | |
Length | 39.625 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 39.625 mm |
Alternate Parts for AS8S512K32BQFP-20/883C
This table gives cross-reference parts and alternative options found for AS8S512K32BQFP-20/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S512K32BQFP-20/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9562409HNX | SRAM Module, 512KX32, 20ns, CMOS, QFP-68 | Mercury Systems Inc | AS8S512K32BQFP-20/883C vs 5962-9562409HNX |
5962-9562409HNC | SRAM Module, 512KX32, 20ns, CMOS, QFP-68 | Mercury Systems Inc | AS8S512K32BQFP-20/883C vs 5962-9562409HNC |