Part Details for AS8S128K32Q-55/883C by Micross Components
Overview of AS8S128K32Q-55/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for AS8S128K32Q-55/883C
AS8S128K32Q-55/883C CAD Models
AS8S128K32Q-55/883C Part Data Attributes
|
AS8S128K32Q-55/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S128K32Q-55/883C
Micross Components
SRAM Module, 128KX32, CMOS, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.352 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.352 mm |
Alternate Parts for AS8S128K32Q-55/883C
This table gives cross-reference parts and alternative options found for AS8S128K32Q-55/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S128K32Q-55/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-55G2IA | SRAM Module, 512KX8, 55ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | AS8S128K32Q-55/883C vs WS128K32-55G2IA |
5962-9559505HMA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | AS8S128K32Q-55/883C vs 5962-9559505HMA |
5962-9559505HNX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | AS8S128K32Q-55/883C vs 5962-9559505HNX |
5962-9559505HNX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | AS8S128K32Q-55/883C vs 5962-9559505HNX |
5962-9559512HMC | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | AS8S128K32Q-55/883C vs 5962-9559512HMC |
5962-9559505HMX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | AS8S128K32Q-55/883C vs 5962-9559505HMX |
5962-9559505HZA | Cache SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | AS8S128K32Q-55/883C vs 5962-9559505HZA |
5962-9559505HMA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68 | Cobham Advanced Electronic Solutions | AS8S128K32Q-55/883C vs 5962-9559505HMA |
WS128K32-55G2UM | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | AS8S128K32Q-55/883C vs WS128K32-55G2UM |
5962-9559505HAA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | AS8S128K32Q-55/883C vs 5962-9559505HAA |