Datasheets
AS7C512L-12PC by: Alliance Semiconductor Corporation

Standard SRAM, 64KX8, 12ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32

Part Details for AS7C512L-12PC by Alliance Semiconductor Corporation

Overview of AS7C512L-12PC by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

Part Details for AS7C512L-12PC

AS7C512L-12PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS7C512L-12PC Part Data Attributes

AS7C512L-12PC Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
AS7C512L-12PC Alliance Semiconductor Corporation Standard SRAM, 64KX8, 12ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP32,.3
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T32
JESD-609 Code e0
Memory Density 524288 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP32,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for AS7C512L-12PC

This table gives cross-reference parts and alternative options found for AS7C512L-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C512L-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GM76C512L-55 Standard SRAM, 64KX8, 55ns, CMOS, PDIP32, Goldstar Electron Co Ltd AS7C512L-12PC vs GM76C512L-55
UM62512-70LL Standard SRAM, 64KX8, 70ns, CMOS, PDIP32 United Microelectronics Corporation AS7C512L-12PC vs UM62512-70LL
IS61C512-15M Standard SRAM, 64KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc AS7C512L-12PC vs IS61C512-15M
AS7C512-15PC Standard SRAM, 64KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 Alliance Memory Inc AS7C512L-12PC vs AS7C512-15PC
IS61C512-20NI Standard SRAM, 64KX8, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc AS7C512L-12PC vs IS61C512-20NI
UM61M512K-15 Standard SRAM, 64KX8, 15ns, CMOS, PDIP32 United Microelectronics Corporation AS7C512L-12PC vs UM61M512K-15
GM76C512L-55 Standard SRAM, 64KX8, 55ns, CMOS, PDIP32, LG Semicon Co Ltd AS7C512L-12PC vs GM76C512L-55
IS61C512-20MI Standard SRAM, 64KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc AS7C512L-12PC vs IS61C512-20MI
W24M512AK-15 Standard SRAM, 64KX8, 15ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 Winbond Electronics Corp AS7C512L-12PC vs W24M512AK-15
AS7C512-20PC Standard SRAM, 64KX8, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 Alliance Semiconductor Corporation AS7C512L-12PC vs AS7C512-20PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C512L-12PC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C512L-12PC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C512L-12PC would you like to use for your alert(s)?
  • Please alert me when AS7C512L-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C512L-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C512L-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C512L-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C512L-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C512L-12PC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: