Part Details for AS7C38096A-10BIN by Alliance Memory Inc
Overview of AS7C38096A-10BIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C38096A-10BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7659
|
Newark | 8Mb, Sram, 1024K X 8, 3.3V, 48-Ball Tfbga(6Mm X 8Mm), 10Ns, Industrial Temp, A Die |Alliance Memory AS7C38096A-10BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 / $14.1000 | Buy Now |
DISTI #
1450-1066-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0142 | Buy Now |
DISTI #
AS7C38096A-10BIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin TFBGA - Trays (Alt: AS7C38096A-10BIN) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tray | 122 Factory Stock |
|
$13.8600 | Buy Now |
DISTI #
913-AS7C38096A-10BIN
|
Mouser Electronics | SRAM 8M, 3.3V, 10ns, FAST 1M x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$10.6900 | Order Now |
|
Future Electronics | AS7C38096A Series 8 Mbit (1 M x 8) 3.3 V 10 ns CMOS Static SRAM - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$10.4900 | Buy Now |
|
Quest Components | 240 |
|
$20.4926 / $26.4420 | Buy Now | |
DISTI #
AS7C38096A-10BIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 48-Pin TFBGA (Alt: AS7C38096A-10BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C38096A-10BIN
AS7C38096A-10BIN CAD Models
AS7C38096A-10BIN Part Data Attributes
|
AS7C38096A-10BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C38096A-10BIN
Alliance Memory Inc
Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DSBGA | |
Package Description | 6 X 8 MM, GREEN, MO-207, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS7C38096A-10BIN
This table gives cross-reference parts and alternative options found for AS7C38096A-10BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C38096A-10BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV10248EEBLL-10B2LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS64WV10248EEBLL-10B2LA3 |
IS62WV10248EBLL-45BI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS62WV10248EBLL-45BI |
AS7C38096A-10TIN | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | AS7C38096A-10BIN vs AS7C38096A-10TIN |
IS64WV10248EEBLL-10BLA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS64WV10248EEBLL-10BLA3 |
IS62WV10248HBLL-45TL | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS62WV10248HBLL-45TL |
IS61WV10248EEBLL-10T3LI | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS61WV10248EEBLL-10T3LI |
IS61WV10248EEBLL-10B2I | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS61WV10248EEBLL-10B2I |
IS62WV10248HBLL-45BI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS62WV10248HBLL-45BI |
IS62WV10248EBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS62WV10248EBLL-45TLI |
IS62WV10248HBLL-45B2L | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C38096A-10BIN vs IS62WV10248HBLL-45B2L |