Part Details for AS7C36432-6QC by Alliance Semiconductor Corporation
Overview of AS7C36432-6QC by Alliance Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C36432-6QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 33 |
|
$7.8705 / $11.6600 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 31 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 3 |
|
$11.6600 | Buy Now |
Part Details for AS7C36432-6QC
AS7C36432-6QC CAD Models
AS7C36432-6QC Part Data Attributes
|
AS7C36432-6QC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C36432-6QC
Alliance Semiconductor Corporation
Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, MO-108, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AS7C36432-6QC
This table gives cross-reference parts and alternative options found for AS7C36432-6QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C36432-6QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C36432-6QC vs MT58LC128K32C5LG-8TR |
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | AS7C36432-6QC vs MT58LC64K32C4LG-6LTR |
W25S022AD-12 | Standard SRAM, 64KX32, 12ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | AS7C36432-6QC vs W25S022AD-12 |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C36432-6QC vs AS7C3128K32P-5TQC |
K7M403225B-QI650 | ZBT SRAM, 128KX32, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | AS7C36432-6QC vs K7M403225B-QI650 |
W25P025AD-7F | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | AS7C36432-6QC vs W25P025AD-7F |
MC804128K32Q-15 | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100 | MoSys Inc | AS7C36432-6QC vs MC804128K32Q-15 |
W25P020AF-6 | Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, MO-108, QFP-100 | Winbond Electronics Corp | AS7C36432-6QC vs W25P020AF-6 |
MT58LC128K32D9BG-8.5 | Standard SRAM, 128KX32, 4.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | AS7C36432-6QC vs MT58LC128K32D9BG-8.5 |
AS7C33512NTD32A-200TQI | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | AS7C36432-6QC vs AS7C33512NTD32A-200TQI |