-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7657
|
Newark | 512K, Sram, 32K X 16, 5V, 44Pin Tsop Ii, 20Ns, Commercial Temp, B Die |Alliance Memory AS7C3513B-20TCN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.0000 | Buy Now |
DISTI #
AS7C3513B-20TCN-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1586 | Buy Now |
DISTI #
AS7C3513B-20TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 20ns 44-Pin TSOP-II - Trays (Alt: AS7C3513B-20TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.4500 / $3.9063 | Buy Now |
DISTI #
913-AS7C3513B-20TCN
|
Mouser Electronics | SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 20ns, Commercial Temp - Tray RoHS: Compliant | 0 |
|
$3.6100 / $5.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C3513B-20TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3513B-20TCN
Alliance Memory Inc
Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C3513B-20TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513B-20TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1020D-10ZXI | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C3513B-20TCN vs CY7C1020D-10ZXI |
CY7C1020V33-15VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513B-20TCN vs CY7C1020V33-15VCT |
AS7C3513B-20JIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | AS7C3513B-20TCN vs AS7C3513B-20JIN |
PDM31516SA15SOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX8, 15ns, CMOS, PDSO44 | AS7C3513B-20TCN vs PDM31516SA15SOTR |
CY7C1020D-12ZXI | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C3513B-20TCN vs CY7C1020D-12ZXI |
PDM31516SA10TTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 | AS7C3513B-20TCN vs PDM31516SA10TTY |
AS7C513B-12TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | AS7C3513B-20TCN vs AS7C513B-12TC |
AS7C3513B-12JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513B-20TCN vs AS7C3513B-12JI |
CY7C1020CV26-15ZSXE | Infineon Technologies AG | Check for Price | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | AS7C3513B-20TCN vs CY7C1020CV26-15ZSXE |
PDM41516LA20SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 | AS7C3513B-20TCN vs PDM41516LA20SOTY |