Part Details for AS7C3513B-10JCN by Alliance Memory Inc
Overview of AS7C3513B-10JCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3513B-10JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7647
|
Newark | 512K, Sram, 32K X 16, 5V, 44Pin Soj, 10Ns, Commercial Temp, B Die |Alliance Memory AS7C3513B-10JCN RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6000 | Buy Now |
DISTI #
1450-1235-5-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 44SOJ Min Qty: 64 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1906 | Buy Now |
DISTI #
AS7C3513B-10JCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 10ns 44-Pin SOJ - Rail/Tube (Alt: AS7C3513B-10JCN) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 1019 Factory Stock |
|
$3.4580 / $3.7380 | Buy Now |
DISTI #
913-AS7C3513B-10JCN
|
Mouser Electronics | SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube RoHS: Compliant | 117 |
|
$4.5900 / $5.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.5000 | Buy Now |
DISTI #
AS7C3513B-10JCN
|
TME | IC: SRAM memory, 512kbSRAM, 32kx16bit, 3÷3.6V, 10ns, SOJ44, 400mils Min Qty: 1 | 0 |
|
$4.1500 / $5.7200 | RFQ |
|
Karl Kruse GmbH & Co KG | - None - | 1019 |
|
RFQ |
Part Details for AS7C3513B-10JCN
AS7C3513B-10JCN CAD Models
AS7C3513B-10JCN Part Data Attributes
|
AS7C3513B-10JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3513B-10JCN
Alliance Memory Inc
Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C3513B-10JCN
This table gives cross-reference parts and alternative options found for AS7C3513B-10JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513B-10JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS64WV3216DBLL-10CTLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | AS7C3513B-10JCN vs IS64WV3216DBLL-10CTLA3 |
IS61WV3216DBLL-10BLI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | AS7C3513B-10JCN vs IS61WV3216DBLL-10BLI |
IS64WV3216DBLL-10BA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, MINI BGA-48 | AS7C3513B-10JCN vs IS64WV3216DBLL-10BA3 |
IS61WV3216DBLL-10TLI | Integrated Silicon Solution Inc | $2.1132 | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | AS7C3513B-10JCN vs IS61WV3216DBLL-10TLI |
IS61WV3216DBLL-10BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, MINI BGA-48 | AS7C3513B-10JCN vs IS61WV3216DBLL-10BI |
IS64WV3216DBLL-10BLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI BGA-48 | AS7C3513B-10JCN vs IS64WV3216DBLL-10BLA3 |