Part Details for AS7C3513-12JC by Alliance Memory Inc
Overview of AS7C3513-12JC by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C3513-12JC
AS7C3513-12JC CAD Models
AS7C3513-12JC Part Data Attributes
|
AS7C3513-12JC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3513-12JC
Alliance Memory Inc
Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C3513-12JC
This table gives cross-reference parts and alternative options found for AS7C3513-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1020V33-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs CY7C1020V33-12VC |
AS7C3513A-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs AS7C3513A-12JC |
IS61LV3216-12KI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs IS61LV3216-12KI |
AS7C3513-12JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs AS7C3513-12JC |
CY7C1020V33-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs CY7C1020V33-12VCT |
IS61LV3216-12K | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513-12JC vs IS61LV3216-12K |