Part Details for AS7C3513-10JC by Alliance Memory Inc
Overview of AS7C3513-10JC by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C3513-10JC
AS7C3513-10JC CAD Models
AS7C3513-10JC Part Data Attributes
|
AS7C3513-10JC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3513-10JC
Alliance Memory Inc
Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for AS7C3513-10JC
This table gives cross-reference parts and alternative options found for AS7C3513-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1020CV33-10ZCT | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C3513-10JC vs CY7C1020CV33-10ZCT |
IDT71V008S12Y | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C3513-10JC vs IDT71V008S12Y |
KM616513J-25 | Standard SRAM, 32KX16, 25ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | AS7C3513-10JC vs KM616513J-25 |
AS7C3513A-12TC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | AS7C3513-10JC vs AS7C3513A-12TC |
AS7C3513B-15JI | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | AS7C3513-10JC vs AS7C3513B-15JI |
AS7C3513B-20TI | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | AS7C3513-10JC vs AS7C3513B-20TI |
CY7C1020CV33-15VC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C3513-10JC vs CY7C1020CV33-15VC |
PDM31516SA12TITR | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C3513-10JC vs PDM31516SA12TITR |
IS61LV3216L-20K | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | AS7C3513-10JC vs IS61LV3216L-20K |
KM616V513J-20 | Standard SRAM, 32KX16, 20ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | AS7C3513-10JC vs KM616V513J-20 |