Part Details for AS7C34096B-10TINTR by Alliance Memory Inc
Overview of AS7C34096B-10TINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096B-10TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7603
|
Newark | 4Mb, Sram, 512K X 8, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, B Die, T&r |Alliance Memory AS7C34096B-10TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3400 | Buy Now |
DISTI #
AS7C34096B-10TINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48TSOP I Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6049 | Buy Now |
DISTI #
AS7C34096B-10TINTR
|
Avnet Americas | SRAM Chip Single 4Mbit 512K X 8 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C34096B-10TINTR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7050 / $4.1385 | Buy Now |
DISTI #
913-AS7C34096B10TINT
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.8800 | Buy Now |
Part Details for AS7C34096B-10TINTR
AS7C34096B-10TINTR CAD Models
AS7C34096B-10TINTR Part Data Attributes
|
AS7C34096B-10TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096B-10TINTR
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096B-10TINTR
This table gives cross-reference parts and alternative options found for AS7C34096B-10TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096B-10TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS64WV5128EDBLL-10KLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36 | AS7C34096B-10TINTR vs IS64WV5128EDBLL-10KLA3 |
AS7C34096B-10BIN | Alliance Memory Inc | $7.0507 | Standard SRAM, | AS7C34096B-10TINTR vs AS7C34096B-10BIN |
AS7C34096B-10TIN | Alliance Memory Inc | $4.8648 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | AS7C34096B-10TINTR vs AS7C34096B-10TIN |
AS7C34096A-10JINTR | Alliance Memory Inc | $8.5963 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | AS7C34096B-10TINTR vs AS7C34096A-10JINTR |
AS7C34096A-10JIN | Alliance Memory Inc | $8.6271 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | AS7C34096B-10TINTR vs AS7C34096A-10JIN |
AS7C34096A-10JCN | Alliance Memory Inc | $8.6271 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | AS7C34096B-10TINTR vs AS7C34096A-10JCN |
AS7C34096A-10JCNTR | Alliance Memory Inc | $8.5963 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | AS7C34096B-10TINTR vs AS7C34096A-10JCNTR |
AS7C34096A-10TCNTR | Alliance Memory Inc | $6.0650 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C34096B-10TINTR vs AS7C34096A-10TCNTR |