Part Details for AS7C34096A-12TI by Alliance Semiconductor Corporation
Overview of AS7C34096A-12TI by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096A-12TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 512KX8, 12NS, CMOS, PDSO44 | 28 |
|
$5.1750 / $10.3500 | Buy Now |
Part Details for AS7C34096A-12TI
AS7C34096A-12TI CAD Models
AS7C34096A-12TI Part Data Attributes
|
AS7C34096A-12TI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-12TI
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-12TI
This table gives cross-reference parts and alternative options found for AS7C34096A-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C34096-12TCN | Alliance Memory Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C34096A-12TI vs AS7C34096-12TCN |
IDT71V424YS12PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | AS7C34096A-12TI vs IDT71V424YS12PH8 |
AS7C34096A-12TI | Alliance Memory Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | AS7C34096A-12TI vs AS7C34096A-12TI |
CY7C1049BV33-12ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | AS7C34096A-12TI vs CY7C1049BV33-12ZC |
PDM31096SA12TATR | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TI vs PDM31096SA12TATR |
CY7C1049DV33-12ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C34096A-12TI vs CY7C1049DV33-12ZSXE |
PDM31096SA12TTY | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TI vs PDM31096SA12TTY |
PDM31096SA12T | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TI vs PDM31096SA12T |
CY7C1049CV33-12ZXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C34096A-12TI vs CY7C1049CV33-12ZXCT |