Part Details for AS7C34096-10JCH by Alliance Semiconductor Corporation
Overview of AS7C34096-10JCH by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34096-10JCH
AS7C34096-10JCH CAD Models
AS7C34096-10JCH Part Data Attributes
|
AS7C34096-10JCH
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096-10JCH
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096-10JCH
This table gives cross-reference parts and alternative options found for AS7C34096-10JCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096-10JCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV5128BLL-10KLI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096-10JCH vs IS61WV5128BLL-10KLI |
GVT73512A8J-10LI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Cypress Semiconductor | AS7C34096-10JCH vs GVT73512A8J-10LI |
TC554001ATR-85V | IC 512K X 8 STANDARD SRAM, 150 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, REVERSE, TSOP2-32, Static RAM | Toshiba America Electronic Components | AS7C34096-10JCH vs TC554001ATR-85V |
TC554001AFT-85V | IC 512K X 8 STANDARD SRAM, 150 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM | Toshiba America Electronic Components | AS7C34096-10JCH vs TC554001AFT-85V |
KM68V4002CJI-100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | AS7C34096-10JCH vs KM68V4002CJI-100 |
SCM6946YJ10A | 512KX8 STANDARD SRAM, 10ns, PDSO36, 0.400 INCH, SOJ-36 | Motorola Mobility LLC | AS7C34096-10JCH vs SCM6946YJ10A |
KM68V4002CJ-1000 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | AS7C34096-10JCH vs KM68V4002CJ-1000 |
IS61WV5128EDBLL-10KLI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096-10JCH vs IS61WV5128EDBLL-10KLI |
71V424VS10YG | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-10JCH vs 71V424VS10YG |
TC554001AF-10V | IC 512K X 8 STANDARD SRAM, 150 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | AS7C34096-10JCH vs TC554001AF-10V |