Part Details for AS7C33512PFS18A-133BI by Alliance Semiconductor Corporation
Results Overview of AS7C33512PFS18A-133BI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C33512PFS18A-133BI Information
AS7C33512PFS18A-133BI by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C33512PFS18A-133BI
AS7C33512PFS18A-133BI CAD Models
AS7C33512PFS18A-133BI Part Data Attributes
|
AS7C33512PFS18A-133BI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33512PFS18A-133BI
Alliance Semiconductor Corporation
Standard SRAM, 512KX18, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33512PFS18A-133BI
This table gives cross-reference parts and alternative options found for AS7C33512PFS18A-133BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512PFS18A-133BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C33512PFS18A-166BI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX18, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | AS7C33512PFS18A-133BI vs AS7C33512PFS18A-166BI |
MCM63Z918ZP8.5R | Freescale Semiconductor | Check for Price | 512KX18 ZBT SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 | AS7C33512PFS18A-133BI vs MCM63Z918ZP8.5R |
MT55L512V18FB-12 | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 9ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | AS7C33512PFS18A-133BI vs MT55L512V18FB-12 |
MCM63L918AFC3.8R | Freescale Semiconductor | Check for Price | IC,SYNC SRAM,512KX18,CMOS,BGA,119PIN,PLASTIC | AS7C33512PFS18A-133BI vs MCM63L918AFC3.8R |
MT55L512V18FB-11 | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | AS7C33512PFS18A-133BI vs MT55L512V18FB-11 |
MT55L512L18FB-12 | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 9ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | AS7C33512PFS18A-133BI vs MT55L512L18FB-12 |
IS61VF51218A-6.5B2 | ABLIC Inc. | Check for Price | 512KX18 CACHE SRAM, 6.5ns, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | AS7C33512PFS18A-133BI vs IS61VF51218A-6.5B2 |
MCM63L918AFC4.0R | Freescale Semiconductor | Check for Price | 512KX18 LATE-WRITE SRAM, 4ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-119 | AS7C33512PFS18A-133BI vs MCM63L918AFC4.0R |
MT55L512L18FB-10 | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | AS7C33512PFS18A-133BI vs MT55L512L18FB-10 |
AS7C33512PFS18A-100BI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX18, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | AS7C33512PFS18A-133BI vs AS7C33512PFS18A-100BI |