Part Details for AS7C33512PFS16A-133BC by Integrated Silicon Solution Inc
Overview of AS7C33512PFS16A-133BC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33512PFS16A-133BC
AS7C33512PFS16A-133BC CAD Models
AS7C33512PFS16A-133BC Part Data Attributes
|
AS7C33512PFS16A-133BC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C33512PFS16A-133BC
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33512PFS16A-133BC
This table gives cross-reference parts and alternative options found for AS7C33512PFS16A-133BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512PFS16A-133BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512PFS16A-133BI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | AS7C33512PFS16A-133BC vs AS7C33512PFS16A-133BI |
AS7C33512PFS16A-133BI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512PFS16A-133BC vs AS7C33512PFS16A-133BI |
AS7C33512PFS16A-150BI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | AS7C33512PFS16A-133BC vs AS7C33512PFS16A-150BI |
GS78116GB-15IT | Standard SRAM, 512KX16, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116GB-15IT |
GS78116AB-10 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116AB-10 |
GS78116B-12IT | Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116B-12IT |
AS7C33512PFS16A-150BC | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512PFS16A-133BC vs AS7C33512PFS16A-150BC |
GS78116AGB-10I | Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116AGB-10I |
GS78116AB-12I | Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116AB-12I |
GS78116GB-12IT | Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | AS7C33512PFS16A-133BC vs GS78116GB-12IT |