Memory
AS7C33512NTF18A-85TQCN
Description: ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100

Overview of AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation

AS7C33512NTF18A-85TQCN
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AS7C33512NTF18A-85TQCN
    Alliance Semiconductor Corporation
    ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
    VS

Alternate Parts for AS7C33512NTF18A-85TQCN

This table gives cross-reference parts and alternative options found for AS7C33512NTF18A-85TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512NTF18A-85TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C33512NTF18A-85TQCN ZBT SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C33512NTF18A-85TQCN vs AS7C33512NTF18A-85TQCN
Part Number Description Manufacturer Compare
MT58L512L18DS-7.5IT Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc AS7C33512NTF18A-85TQCN vs MT58L512L18DS-7.5IT
MT58L512V18FT-7.5IT Cache SRAM, 512KX18, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc AS7C33512NTF18A-85TQCN vs MT58L512V18FT-7.5IT
AS7C33512FT18A-75TQC Standard SRAM, 512KX18, 7.5ns, CMOS, PQFP100, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTF18A-85TQCN vs AS7C33512FT18A-75TQC
AS7C33512FT18A-85TQCN Standard SRAM, 512KX18, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTF18A-85TQCN vs AS7C33512FT18A-85TQCN
IS61VF51218A-6.5TQ 512KX18 CACHE SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 ABLIC Inc. AS7C33512NTF18A-85TQCN vs IS61VF51218A-6.5TQ
MT58L512V18FQ-15 Standard SRAM, 512KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc AS7C33512NTF18A-85TQCN vs MT58L512V18FQ-15
AS7C33512PFS18A-166TQI Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTF18A-85TQCN vs AS7C33512PFS18A-166TQI
AS7C33512PFD18A-133TQI Standard SRAM, 512KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33512NTF18A-85TQCN vs AS7C33512PFD18A-133TQI
MT58L512L18FS-8.5 Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc AS7C33512NTF18A-85TQCN vs MT58L512L18FS-8.5
TC55WD836FF-150 IC 256K X 36 STANDARD SRAM, 3.8 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components AS7C33512NTF18A-85TQCN vs TC55WD836FF-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C33512NTF18A-85TQCN would you like to use for your alert(s)?
  • Please alert me when AS7C33512NTF18A-85TQCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C33512NTF18A-85TQCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C33512NTF18A-85TQCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C33512NTF18A-85TQCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C33512NTF18A-85TQCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C33512NTF18A-85TQCN by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: