Part Details for AS7C332MPFD18A-166TQCN by Alliance Semiconductor Corporation
Results Overview of AS7C332MPFD18A-166TQCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C332MPFD18A-166TQCN Information
AS7C332MPFD18A-166TQCN by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C332MPFD18A-166TQCN
AS7C332MPFD18A-166TQCN CAD Models
AS7C332MPFD18A-166TQCN Part Data Attributes
|
AS7C332MPFD18A-166TQCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C332MPFD18A-166TQCN
Alliance Semiconductor Corporation
Standard SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C332MPFD18A-166TQCN
This table gives cross-reference parts and alternative options found for AS7C332MPFD18A-166TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C332MPFD18A-166TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C332MNTD18A-133TQCN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 2MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C332MNTD18A-133TQCN |
AS7C332MNTD18A-166TQI | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 2MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C332MNTD18A-166TQI |
UPD44321181GF-C75 | NEC Electronics Group | Check for Price | ZBT SRAM, 2MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | AS7C332MPFD18A-166TQCN vs UPD44321181GF-C75 |
AS7C332MNTF18A-85TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 2MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C332MNTF18A-85TQIN |
UPD44321182GF-A50Y-A | NEC Electronics Group | Check for Price | ZBT SRAM, 2MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | AS7C332MPFD18A-166TQCN vs UPD44321182GF-A50Y-A |
AS7C332MFT18A-10TQIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 2MX18, 10ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C332MFT18A-10TQIN |
UPD44321182GF-A44 | NEC Electronics Group | Check for Price | ZBT SRAM, 2MX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | AS7C332MPFD18A-166TQCN vs UPD44321182GF-A44 |
AS7C252MNTD18A-133TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 2MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C252MNTD18A-133TQC |
AS7C332MNTF18A-75TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 2MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C332MNTF18A-75TQIN |
AS7C252MPFS18A-200TQCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 2MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C332MPFD18A-166TQCN vs AS7C252MPFS18A-200TQCN |