Part Details for AS7C33256PFS32A-150BI by Integrated Silicon Solution Inc
Overview of AS7C33256PFS32A-150BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS7C33256PFS32A-150BI
AS7C33256PFS32A-150BI CAD Models
AS7C33256PFS32A-150BI Part Data Attributes:
|
AS7C33256PFS32A-150BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C33256PFS32A-150BI
Integrated Silicon Solution Inc
Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33256PFS32A-150BI
This table gives cross-reference parts and alternative options found for AS7C33256PFS32A-150BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33256PFS32A-150BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS78132GB-10 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | AS7C33256PFS32A-150BI vs GS78132GB-10 |
MT58L256V32DB-6 | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | AS7C33256PFS32A-150BI vs MT58L256V32DB-6 |
AS7C33256NTD32A-166HBI | ZBT SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFS32A-150BI vs AS7C33256NTD32A-166HBI |
IS61LPS25632D-225B | Cache SRAM, 256KX32, 2.8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFS32A-150BI vs IS61LPS25632D-225B |
IS61LF25632D-7.5B | Cache SRAM, 256KX32, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFS32A-150BI vs IS61LF25632D-7.5B |
MT58L256L32FB-15 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | AS7C33256PFS32A-150BI vs MT58L256L32FB-15 |
MT58L256V32PB-5IT | Standard SRAM, 256KX32, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C33256PFS32A-150BI vs MT58L256V32PB-5IT |
AS7C33256PFS32A-166BC | Standard SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33256PFS32A-150BI vs AS7C33256PFS32A-166BC |
MT58L256L32DB-6 | Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C33256PFS32A-150BI vs MT58L256L32DB-6 |
MT58L256V32PB-6.6 | Standard SRAM, 256KX32, 3.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Cypress Semiconductor | AS7C33256PFS32A-150BI vs MT58L256V32PB-6.6 |