Datasheets
AS7C33256FT32A-75TQI by:

Standard SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100

Part Details for AS7C33256FT32A-75TQI by Integrated Silicon Solution Inc

Overview of AS7C33256FT32A-75TQI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AS7C33256FT32A-75TQI

AS7C33256FT32A-75TQI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS7C33256FT32A-75TQI Part Data Attributes

AS7C33256FT32A-75TQI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
AS7C33256FT32A-75TQI Integrated Silicon Solution Inc Standard SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code QFP
Package Description LQFP,
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 7.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 8388608 bit
Memory IC Type STANDARD SRAM
Memory Width 32
Number of Functions 1
Number of Terminals 100
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX32
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for AS7C33256FT32A-75TQI

This table gives cross-reference parts and alternative options found for AS7C33256FT32A-75TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33256FT32A-75TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS7C33256FT32A-75TQI Standard SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C33256FT32A-75TQI vs AS7C33256FT32A-75TQI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C33256FT32A-75TQI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C33256FT32A-75TQI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of AS7C33256FT32A-75TQI would you like to use for your alert(s)?
  • Please alert me when AS7C33256FT32A-75TQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C33256FT32A-75TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C33256FT32A-75TQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C33256FT32A-75TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C33256FT32A-75TQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C33256FT32A-75TQI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: