Memory
AS7C331MFT36A-65BCN
Description: Standard SRAM, 1MX36, 6.5ns, CMOS, PBGA165, LEAD FREE, BGA-165

Overview of AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation

AS7C331MFT36A-65BCN
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e3/e6
Length
17 mm
Memory Density
37748736 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.46 mm
Standby Current-Max
0.1 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.31 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
PURE MATTE TIN/TIN BISMUTH
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
15 mm
Want to compare parts?
  1. AS7C331MFT36A-65BCN
    Alliance Semiconductor Corporation
    Standard SRAM, 1MX36, 6.5ns, CMOS, PBGA165, LEAD FREE, BGA-165
    VS

Alternate Parts for AS7C331MFT36A-65BCN

This table gives cross-reference parts and alternative options found for AS7C331MFT36A-65BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C331MFT36A-65BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C331MFT36A-65BI Standard SRAM, 1MX36, 6.5ns, CMOS, PBGA165, BGA-165 Alliance Semiconductor Corporation AS7C331MFT36A-65BCN vs AS7C331MFT36A-65BI
AS7C331MFT36A-65BC Standard SRAM, 1MX36, 6.5ns, CMOS, PBGA165, BGA-165 Alliance Semiconductor Corporation AS7C331MFT36A-65BCN vs AS7C331MFT36A-65BC
AS7C331MFT36A-65BI Standard SRAM, 1MX36, 6.5ns, CMOS, PBGA165, BGA-165 Integrated Silicon Solution Inc AS7C331MFT36A-65BCN vs AS7C331MFT36A-65BI
Part Number Description Manufacturer Compare
AS7C331MNTD36A-167BCN ZBT SRAM, 1MX36, 7.5ns, CMOS, PBGA165, LEAD FREE, BGA-165 Alliance Semiconductor Corporation AS7C331MFT36A-65BCN vs AS7C331MNTD36A-167BCN
UPD44324362F5-E50-EQ2-A DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group AS7C331MFT36A-65BCN vs UPD44324362F5-E50-EQ2-A
MT58V512V36DF-10 Cache SRAM, 512KX36, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Micron Technology Inc AS7C331MFT36A-65BCN vs MT58V512V36DF-10
UPD44324362F5-E37-EQ2-A DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 NEC Electronics Group AS7C331MFT36A-65BCN vs UPD44324362F5-E37-EQ2-A
MT55V512V36PF-6 ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Micron Technology Inc AS7C331MFT36A-65BCN vs MT55V512V36PF-6
MT58L512Y36FF-7.5 Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Micron Technology Inc AS7C331MFT36A-65BCN vs MT58L512Y36FF-7.5
MT55L512Y36PF-5 ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA165, MS-216CAB-1, FBGA-165 Micron Technology Inc AS7C331MFT36A-65BCN vs MT55L512Y36PF-5
AS7C25512NTD36A-200BI ZBT SRAM, 512KX36, 7.5ns, CMOS, PBGA165, BGA-165 Alliance Semiconductor Corporation AS7C331MFT36A-65BCN vs AS7C25512NTD36A-200BI
MT58V512V36FF-10 Cache SRAM, 512KX36, 10ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Micron Technology Inc AS7C331MFT36A-65BCN vs MT58V512V36FF-10
UPD44321362F1-C50-FQ2 ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, FBGA-165 NEC Electronics Group AS7C331MFT36A-65BCN vs UPD44321362F1-C50-FQ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C331MFT36A-65BCN would you like to use for your alert(s)?
  • Please alert me when AS7C331MFT36A-65BCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C331MFT36A-65BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C331MFT36A-65BCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C331MFT36A-65BCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C331MFT36A-65BCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C331MFT36A-65BCN by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: