There are no models available for this part yet.
Overview of AS7C3256A-15JINTR by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AS7C3256A-15JINTR by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK7555
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Soj, 15Ns, Industrial Temp, A Die, T&r |Alliance Memory AS7C3256A-15JINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.1000 | Buy Now | |
DISTI #
AS7C3256A-15JINTR-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4251 | Buy Now | |
DISTI #
AS7C3256A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Tape and Reel (Alt: AS7C3256A-15JINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7908 / $2.0692 | Buy Now | |
DISTI #
913-AS7C3256A15JINTR
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$2.2300 / $2.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
CAD Models for AS7C3256A-15JINTR by Alliance Memory Inc
Part Data Attributes for AS7C3256A-15JINTR by Alliance Memory Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Samacsys Manufacturer
|
Alliance Memory
|
Access Time-Max
|
15 ns
|
JESD-30 Code
|
R-PDSO-J28
|
JESD-609 Code
|
e3/e6
|
Length
|
18.415 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
3.7592 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AS7C3256A-15JINTR
This table gives cross-reference parts and alternative options found for AS7C3256A-15JINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-15JINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3256A-15TCNTR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | AS7C3256A-15JINTR vs AS7C3256A-15TCNTR |
AS7C3256A-15JCNTR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | AS7C3256A-15JINTR vs AS7C3256A-15JCNTR |
AS7C3256A-15JCTR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, SOJ-28 | Alliance Semiconductor Corporation | AS7C3256A-15JINTR vs AS7C3256A-15JCTR |