Part Details for AS7C325632-10BINTR by Alliance Memory Inc
Overview of AS7C325632-10BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS7C325632-10BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7569
|
Newark | Sram, 8Mb, 256K X 32 3.3V, 90-Ball, 8Mm X 13Mm Tfbga, 10Ns, Industrial Temp, T&r |Alliance Memory AS7C325632-10BINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.5300 | Buy Now |
DISTI #
AS7C325632-10BINTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 90TFBGA Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6054 | Buy Now |
DISTI #
AS7C325632-10BINTR
|
Avnet Americas | SRAM Chip Single 8Mbit 256K X 32 90-Pin TFBGA T/R - Tape and Reel (Alt: AS7C325632-10BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$12.9150 | Buy Now |
DISTI #
913-AS7C32563210BINT
|
Mouser Electronics | SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM RoHS: Compliant | 0 |
|
$12.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$12.8200 | Buy Now |
Part Details for AS7C325632-10BINTR
AS7C325632-10BINTR CAD Models
AS7C325632-10BINTR Part Data Attributes
|
AS7C325632-10BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C325632-10BINTR
Alliance Memory Inc
Standard SRAM, 256KX32, 10ns, CMOS, PBGA90, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-02-14 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B90 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 90 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |