Part Details for AS7C31026B-12BIN by Alliance Memory Inc
Overview of AS7C31026B-12BIN by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C31026B-12BIN
AS7C31026B-12BIN CAD Models
AS7C31026B-12BIN Part Data Attributes
|
AS7C31026B-12BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31026B-12BIN
Alliance Memory Inc
Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3/e6 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for AS7C31026B-12BIN
This table gives cross-reference parts and alternative options found for AS7C31026B-12BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-12BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31026B-12BCN | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 | Alliance Semiconductor Corporation | AS7C31026B-12BIN vs AS7C31026B-12BCN |
AS7C31026-12BC | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 | Alliance Semiconductor Corporation | AS7C31026B-12BIN vs AS7C31026-12BC |
AS7C31026B-12BC | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 | Alliance Memory Inc | AS7C31026B-12BIN vs AS7C31026B-12BC |
GS71116AGU-12T | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | AS7C31026B-12BIN vs GS71116AGU-12T |
GS71116AU-12T | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | GSI Technology | AS7C31026B-12BIN vs GS71116AU-12T |
AS7C31026B-12BC | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 | Alliance Semiconductor Corporation | AS7C31026B-12BIN vs AS7C31026B-12BC |
GS71116AU-12I | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | GSI Technology | AS7C31026B-12BIN vs GS71116AU-12I |
AS7C31026A-12BI | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 | Alliance Semiconductor Corporation | AS7C31026B-12BIN vs AS7C31026A-12BI |
GS71116AGU-12 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | AS7C31026B-12BIN vs GS71116AGU-12 |
AS7C31026B-12BCN | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 | Alliance Memory Inc | AS7C31026B-12BIN vs AS7C31026B-12BCN |