Part Details for AS7C31026-15JC by Alliance Semiconductor Corporation
Overview of AS7C31026-15JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C31026-15JC
AS7C31026-15JC CAD Models
AS7C31026-15JC Part Data Attributes
|
AS7C31026-15JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C31026-15JC
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026-15JC
This table gives cross-reference parts and alternative options found for AS7C31026-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R1016V1A-JI15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C31026-15JC vs K6R1016V1A-JI15 |
IDT71V016S15Y8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C31026-15JC vs IDT71V016S15Y8 |
PDM31532LA15SOATY | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS7C31026-15JC vs PDM31532LA15SOATY |
CY7C1021BV33-15VI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | AS7C31026-15JC vs CY7C1021BV33-15VI |
UL62H1616AJA15G1 | 64KX16 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C31026-15JC vs UL62H1616AJA15G1 |
PDM31532SA15SOATR | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS7C31026-15JC vs PDM31532SA15SOATR |
AS7C31026B-15JI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | AS7C31026-15JC vs AS7C31026B-15JI |
CY7C1021V33-15VI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | AS7C31026-15JC vs CY7C1021V33-15VI |
MCM6323YJ15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | AS7C31026-15JC vs MCM6323YJ15 |
KM616V1002CJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C31026-15JC vs KM616V1002CJ-15 |