Part Details for AS7C256A-20TIN by Alliance Semiconductor Corporation
Overview of AS7C256A-20TIN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C256A-20TIN
AS7C256A-20TIN CAD Models
AS7C256A-20TIN Part Data Attributes
|
AS7C256A-20TIN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-20TIN
Alliance Semiconductor Corporation
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.4 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C256A-20TIN
This table gives cross-reference parts and alternative options found for AS7C256A-20TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-20TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C256-20TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | AS7C256A-20TIN vs AS7C256-20TC |
AS7C256A-20TI | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | AS7C256A-20TIN vs AS7C256A-20TI |
AS7C3256A-20TI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | AS7C256A-20TIN vs AS7C3256A-20TI |
PDM31256SA20TA | IXYS Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | AS7C256A-20TIN vs PDM31256SA20TA |
AS7C256A-20TC | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | AS7C256A-20TIN vs AS7C256A-20TC |
IDT71256SA20PZ8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 | AS7C256A-20TIN vs IDT71256SA20PZ8 |
AS7C3256A-20TCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | AS7C256A-20TIN vs AS7C3256A-20TCN |
AS7C256A-20TCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 | AS7C256A-20TIN vs AS7C256A-20TCN |
AS7C256A-20TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | AS7C256A-20TIN vs AS7C256A-20TC |
AS7C3256A-20TIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | AS7C256A-20TIN vs AS7C3256A-20TIN |