Part Details for AS7C256A-12TIN by Alliance Memory Inc
Overview of AS7C256A-12TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C256A-12TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7401
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Tsop I, 12Ns, Industrial Temp, A Die |Alliance Memory AS7C256A-12TIN RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.1000 | Buy Now |
DISTI #
AS7C256A-12TIN-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3865 / $3.4400 | Buy Now |
DISTI #
AS7C256A-12TIN
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I - Trays (Alt: AS7C256A-12TIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Container: Tray | 351 Factory Stock |
|
$1.8850 / $2.4219 | Buy Now |
DISTI #
913-AS7C256A-12TIN
|
Mouser Electronics | SRAM SRAM, 256K 32K x 8, 5V, 28pin TSOP I, 12ns, Industrial Temp - Tray RoHS: Compliant | 42 |
|
$2.3000 / $3.5100 | Buy Now |
|
Future Electronics | 256K Async SRAM Single 5V (32K x 8) 12ns 28-Pin TSOP RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 234 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.0400 / $2.1800 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 12NS, CMOS, PDSO28 | 12 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
AS7C256A-12TIN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 4.5÷5.5V, 12ns, TSOP28 Min Qty: 1 | 0 |
|
$2.1500 / $3.1800 | RFQ |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 5V 28pin TSOP I 12ns Industrial Temp | 1894 |
|
RFQ | |
DISTI #
AS7C256A-12TIN
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I (Alt: AS7C256A-12TIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C256A-12TIN
AS7C256A-12TIN CAD Models
AS7C256A-12TIN Part Data Attributes
|
AS7C256A-12TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-12TIN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |