Part Details for AS7C256A-12JCN by Alliance Memory Inc
Overview of AS7C256A-12JCN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C256A-12JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7395
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Soj, 12Ns, Commercial Temp, A Die |Alliance Memory AS7C256A-12JCN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
1450-1049-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
138 In Stock |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
AS7C256A-12JCN
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin SOJ - Rail/Tube (Alt: AS7C256A-12JCN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 1225 Factory Stock |
|
$1.7160 / $2.1560 | Buy Now |
DISTI #
913-AS7C256A-12JCN
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Commercial Temp - Tube RoHS: Compliant | 327 |
|
$1.7500 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.7500 | Buy Now |
DISTI #
AS7C256A-12JCN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 4.5÷5.5V, 12ns, SOJ28 Min Qty: 1 | 95 |
|
$1.8200 / $2.7000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 5V 28pin SOJ 12ns Commercial Temp | 1237 |
|
RFQ | |
DISTI #
AS7C256A-12JCN
|
Avnet Silica | (Alt: AS7C256A-12JCN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 256KBIT 12NS 28SOJ / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin SOJ Tube | 2500 |
|
RFQ |
Part Details for AS7C256A-12JCN
AS7C256A-12JCN CAD Models
AS7C256A-12JCN Part Data Attributes
|
AS7C256A-12JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-12JCN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.759 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C256A-12JCN
This table gives cross-reference parts and alternative options found for AS7C256A-12JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-12JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68257CJ-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS7C256A-12JCN vs KM68257CJ-12 |
AS7C256A-12JCN | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C256A-12JCN vs AS7C256A-12JCN |
AS7C256A-12JC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C256A-12JCN vs AS7C256A-12JC |
KM68257EJ-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS7C256A-12JCN vs KM68257EJ-12 |
AS7C256A-12JC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | AS7C256A-12JCN vs AS7C256A-12JC |