Part Details for AS7C164A-15JIN by Alliance Memory Inc
Overview of AS7C164A-15JIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C164A-15JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7381
|
Newark | 64K, Sram, 8K X 8, 5V, 28Pin Soj, 15Ns, Industrial Temp, A Die |Alliance Memory AS7C164A-15JIN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $3.9000 | Buy Now |
DISTI #
AS7C164A-15JIN-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 28SOJ Min Qty: 100 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3431 | Buy Now |
DISTI #
AS7C164A-15JIN
|
Avnet Americas | SRAM 64K 5V 15ns FAST 8K x 8 Asynch SRAM - Rail/Tube (Alt: AS7C164A-15JIN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 567 Factory Stock |
|
$2.5740 / $3.0030 | Buy Now |
DISTI #
913-AS7C164A-15JIN
|
Mouser Electronics | SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tube RoHS: Compliant | 108 |
|
$2.8100 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.4400 | Buy Now |
DISTI #
AS7C164A-15JIN
|
TME | IC: SRAM memory, 64kbSRAM, 8kx8bit, 4.5÷5.5V, 15ns, SOJ28, 300mils Min Qty: 1 | 221 |
|
$2.3300 / $3.1600 | Buy Now |
DISTI #
AS7C164A-15JIN
|
Avnet Silica | SRAM 64K 5V 15ns FAST 8K x 8 Asynch SRAM (Alt: AS7C164A-15JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C164A-15JIN
AS7C164A-15JIN CAD Models
AS7C164A-15JIN Part Data Attributes
|
AS7C164A-15JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C164A-15JIN
Alliance Memory Inc
SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8KX8 | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom (Vsup) | 5 V |