Part Details for AS7C1026B-15JCNTR by Alliance Memory Inc
Overview of AS7C1026B-15JCNTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-15JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7366
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin 400 Mil Soj, 15Ns, Commercial Temp, B Die, T&r |Alliance Memory AS7C1026B-15JCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5000 / $4.7000 | Buy Now |
DISTI #
AS7C1026B-15JCNTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6768 | Buy Now |
DISTI #
AS7C1026B-15JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C1026B-15JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 / $3.6190 | Buy Now |
DISTI #
913-AS7C1026B15JCNTR
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.3900 / $3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9400 | Buy Now |
DISTI #
AS7C1026B-15JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C1026B-15JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 / $3.6190 | Buy Now |
Part Details for AS7C1026B-15JCNTR
AS7C1026B-15JCNTR CAD Models
AS7C1026B-15JCNTR Part Data Attributes:
|
AS7C1026B-15JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-15JCNTR
Alliance Memory Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1026B-15JCNTR
This table gives cross-reference parts and alternative options found for AS7C1026B-15JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-15JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1026C-15JIN | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Alliance Memory Inc | AS7C1026B-15JCNTR vs AS7C1026C-15JIN |
IDT71016S15YG8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | AS7C1026B-15JCNTR vs IDT71016S15YG8 |
CY7C1021BN-15VC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C1026B-15JCNTR vs CY7C1021BN-15VC |
AS7C1026B-15JINTR | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Alliance Memory Inc | AS7C1026B-15JCNTR vs AS7C1026B-15JINTR |
UPD431016LE-15 | 64KX16 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Renesas Electronics Corporation | AS7C1026B-15JCNTR vs UPD431016LE-15 |
CY7C1021B-15VC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C1026B-15JCNTR vs CY7C1021B-15VC |
PDM41532SA15SOTR | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS7C1026B-15JCNTR vs PDM41532SA15SOTR |
PDM41532SA15SO | Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C1026B-15JCNTR vs PDM41532SA15SO |
71016NS15YG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C1026B-15JCNTR vs 71016NS15YG |
KM6161002AJ-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C1026B-15JCNTR vs KM6161002AJ-15 |