Datasheets
AS7C1026B-10JC by:

Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Part Details for AS7C1026B-10JC by Alliance Semiconductor Corporation

Overview of AS7C1026B-10JC by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AS7C1026B-10JC

AS7C1026B-10JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS7C1026B-10JC Part Data Attributes:

AS7C1026B-10JC Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
AS7C1026B-10JC Alliance Semiconductor Corporation Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOJ
Package Description SOJ, SOJ44,.44
Pin Count 44
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 10 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY
I/O Type COMMON
JESD-30 Code R-PDSO-J44
JESD-609 Code e0
Length 28.575 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ44,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 3.7592 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for AS7C1026B-10JC

This table gives cross-reference parts and alternative options found for AS7C1026B-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PDM41532SA10SOTR Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation AS7C1026B-10JC vs PDM41532SA10SOTR
PDM41532SA10SO Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc AS7C1026B-10JC vs PDM41532SA10SO
CY7C10211B-10VC Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C1026B-10JC vs CY7C10211B-10VC
GVT7264A16J-10 Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 Cypress Semiconductor AS7C1026B-10JC vs GVT7264A16J-10
K6R1016C1B-JC10 Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Samsung Semiconductor AS7C1026B-10JC vs K6R1016C1B-JC10
Part Number Description Manufacturer Compare
GVT7264A16J-10 Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 Cypress Semiconductor AS7C1026B-10JC vs GVT7264A16J-10
K6R1016C1B-JC10 Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Samsung Semiconductor AS7C1026B-10JC vs K6R1016C1B-JC10
PDM41532SA10SO Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc AS7C1026B-10JC vs PDM41532SA10SO
PDM41532SA10SOTR Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation AS7C1026B-10JC vs PDM41532SA10SOTR
PDM41532SA10SO Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation AS7C1026B-10JC vs PDM41532SA10SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C1026B-10JC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C1026B-10JC by Alliance Semiconductor Corporation

  • Please alert me when AS7C1026B-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS7C1026B-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C1026B-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS7C1026B-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C1026B-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C1026B-10JC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: