Part Details for AS7C1025B-15JCN by Alliance Memory Inc
Overview of AS7C1025B-15JCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS7C1025B-15JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7348
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (400 Mil), 15Ns, Commercial Temp, Center Power, B Die |Alliance Memory AS7C1025B-15JCN Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $4.7000 | Buy Now |
DISTI #
AS7C1025B-15JCN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 105 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0289 | Buy Now |
DISTI #
AS7C1025B-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1025B-15JCN) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Lead time: 8 Weeks, 0 Days Container: Tube | 5047 Factory Stock |
|
$2.9700 / $3.6190 | Buy Now |
DISTI #
913-AS7C1025B-15JCN
|
Mouser Electronics | SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 148 |
|
$3.9200 / $4.9300 | Buy Now |
|
Future Electronics | AS7C1025B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 135 Container: Tube | 0Tube |
|
$3.8700 / $4.0000 | Buy Now |
DISTI #
AS7C1025B-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1025B-15JCN) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Lead time: 8 Weeks, 0 Days Container: Tube | 5047 Factory Stock |
|
$2.9700 / $3.6190 | Buy Now |
DISTI #
AS7C1025B-15JCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 15ns, SOJ32, 400mils Min Qty: 1 | 0 |
|
$3.2400 / $4.8000 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 5V 32pin SOJ (400 mil) 15ns Commercial Temp Center Power | 5047 |
|
RFQ |
Part Details for AS7C1025B-15JCN
AS7C1025B-15JCN CAD Models
AS7C1025B-15JCN Part Data Attributes:
|
AS7C1025B-15JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1025B-15JCN
Alliance Memory Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7084 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1025B-15JCN
This table gives cross-reference parts and alternative options found for AS7C1025B-15JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025B-15JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71124S15Y8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1025B-15JCN vs IDT71124S15Y8 |
AS7C1024B-15TCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Alliance Memory Inc | AS7C1025B-15JCN vs AS7C1024B-15TCN |
IDT71124S15YGI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1025B-15JCN vs IDT71124S15YGI |
CY7C109BL-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C1025B-15JCN vs CY7C109BL-15VCT |
PDM41034SA15SO | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1025B-15JCN vs PDM41034SA15SO |
CY7C109B-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C1025B-15JCN vs CY7C109B-15VC |
CY7C109B-15VI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | AS7C1025B-15JCN vs CY7C109B-15VI |
CY7C109B-15VXCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | AS7C1025B-15JCN vs CY7C109B-15VXCT |
W24011AI-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Winbond Electronics Corp | AS7C1025B-15JCN vs W24011AI-15 |
71124S15YG8 | SOJ-32, Reel | Integrated Device Technology Inc | AS7C1025B-15JCN vs 71124S15YG8 |