Part Details for AS7C1025B-10TJCN by Alliance Memory Inc
Overview of AS7C1025B-10TJCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS7C1025B-10TJCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7342
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (300 Mil), 10Ns, Commercial Temp, Center Power, B Die |Alliance Memory AS7C1025B-10TJCN Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
1450-1194-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 110 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9432 | Buy Now |
DISTI #
AS7C1025B-10TJCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1025B-10TJCN) RoHS: Compliant Min Qty: 110 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube | 363 Factory Stock |
|
$2.9040 / $3.5420 | Buy Now |
DISTI #
913-AS7C1025B-10TJCN
|
Mouser Electronics | SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 17 |
|
$3.6800 / $4.8300 | Buy Now |
|
Future Electronics | AS7C1025B Series 1-Mbit (128 K x 8) 5 V 10 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 22 Container: Tube | 0Tube |
|
$3.7000 / $4.0500 | Buy Now |
DISTI #
AS7C1025B-10TJCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1025B-10TJCN) RoHS: Compliant Min Qty: 110 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube | 363 Factory Stock |
|
$2.9040 / $3.5420 | Buy Now |
DISTI #
AS7C1025B-10TJCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 10ns, SOJ32, 300mils Min Qty: 1 | 0 |
|
$3.1700 / $4.7000 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 5V 32pin SOJ (300 mil) 10ns Commercial Temp Center Power | 363 |
|
RFQ |
Part Details for AS7C1025B-10TJCN
AS7C1025B-10TJCN CAD Models
AS7C1025B-10TJCN Part Data Attributes:
|
AS7C1025B-10TJCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1025B-10TJCN
Alliance Memory Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C1025B-10TJCN
This table gives cross-reference parts and alternative options found for AS7C1025B-10TJCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025B-10TJCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1025B-10TJC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C1025B-10TJCN vs AS7C1025B-10TJC |