Memory
AS7C1025-15JC
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32

Overview of AS7C1025-15JC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AS7C1025-15JC by Alliance Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 128K X 8 STANDARD SRAM, 15 ns, PDSO32 60
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now

CAD Models for AS7C1025-15JC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C1025-15JC by Alliance Semiconductor Corporation

AS7C1025-15JC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C1025-15JC
    Alliance Semiconductor Corporation
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
    VS

Alternate Parts for AS7C1025-15JC

This table gives cross-reference parts and alternative options found for AS7C1025-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1025B-15JIN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1025B-15JIN
CY7C109BN-15VCT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor AS7C1025-15JC vs CY7C109BN-15VCT
CY7C109BN-15VI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Cypress Semiconductor AS7C1025-15JC vs CY7C109BN-15VI
AS7C1025B-15JC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1025B-15JC
CY7C109-15VI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C1025-15JC vs CY7C109-15VI
EDI88130CS15MC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, PLASTIC, SOJ-32 Electronic Designs Inc AS7C1025-15JC vs EDI88130CS15MC
CY7C109A-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C1025-15JC vs CY7C109A-15VC
IDT71124S15YGI8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C1025-15JC vs IDT71124S15YGI8
CY7C1019L-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C1025-15JC vs CY7C1019L-15VC
AS7C1025B-15JCN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1025B-15JCN
Part Number Description Manufacturer Compare
IDT71124S15YGI8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C1025-15JC vs IDT71124S15YGI8
KM681002AJ-15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor AS7C1025-15JC vs KM681002AJ-15
M5M51288BVP-15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Mitsubishi Electric AS7C1025-15JC vs M5M51288BVP-15
IDT71124S15YGI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C1025-15JC vs IDT71124S15YGI
AS7C1024A-15JC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1024A-15JC
AS7C1025B-15JC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Memory Inc AS7C1025-15JC vs AS7C1025B-15JC
AS7C1024B-15TC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Memory Inc AS7C1025-15JC vs AS7C1024B-15TC
AS7C1025B-15JIN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1025B-15JIN
71124S15YI8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc AS7C1025-15JC vs 71124S15YI8
AS7C1025A-15JC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation AS7C1025-15JC vs AS7C1025A-15JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C1025-15JC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C1025-15JC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C1025-15JC would you like to use for your alert(s)?
  • Please alert me when AS7C1025-15JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C1025-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C1025-15JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C1025-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C1025-15JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C1025-15JC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: