Part Details for AS7C1025-12TI by Alliance Memory Inc
Overview of AS7C1025-12TI by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS7C1025-12TI
AS7C1025-12TI CAD Models
AS7C1025-12TI Part Data Attributes
|
AS7C1025-12TI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1025-12TI
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1025-12TI
This table gives cross-reference parts and alternative options found for AS7C1025-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1025-12TIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, ROHS COMPLIANT, STSOP2-32 | Alliance Memory Inc | AS7C1025-12TI vs AS7C1025-12TIN |
AS7C1025B-12HFCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Alliance Memory Inc | AS7C1025-12TI vs AS7C1025B-12HFCN |
CY7C1019BN-12ZCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | AS7C1025-12TI vs CY7C1019BN-12ZCT |
AS7C1025B-12HFIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | AS7C1025-12TI vs AS7C1025B-12HFIN |
AS7C1025B-12HFC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | AS7C1025-12TI vs AS7C1025B-12HFC |
CY7C1019B-12ZCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | AS7C1025-12TI vs CY7C1019B-12ZCT |
CY7C1019B-12ZXCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | AS7C1025-12TI vs CY7C1019B-12ZXCT |
CY7C1019BN-12ZXC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | AS7C1025-12TI vs CY7C1019BN-12ZXC |
CY7C1019BN-12ZC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | AS7C1025-12TI vs CY7C1019BN-12ZC |
AS7C1025A-12HFC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | AS7C1025-12TI vs AS7C1025A-12HFC |