Part Details for AS7C1024B-15TJCN by Alliance Memory Inc
Overview of AS7C1024B-15TJCN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024B-15TJCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7328
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (300 Mil), 15Ns, Commercial Temp, Corner Power, B Die |Alliance Memory AS7C1024B-15TJCN Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5000 | Buy Now |
DISTI #
AS7C1024B-15TJCN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 110 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8575 | Buy Now |
DISTI #
AS7C1024B-15TJCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1024B-15TJCN) RoHS: Compliant Min Qty: 110 Package Multiple: 22 Lead time: 8 Weeks, 0 Days Container: Tube | 994 Factory Stock |
|
$2.8380 / $3.4650 | Buy Now |
DISTI #
913-AS7C1024B-15TJCN
|
Mouser Electronics | SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 49 |
|
$3.7800 / $4.7200 | Buy Now |
|
Future Electronics | AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 22 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.6700 / $4.0200 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
AS7C1024B-15TJCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 15ns, SOJ32, 300mils Min Qty: 1 | 0 |
|
$2.9400 / $4.7800 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 5V 32pin SOJ (300 mil) 15ns Commercial Temp Corner Power | 1104 |
|
RFQ | |
DISTI #
AS7C1024B-15TJCN
|
Avnet Silica | SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ (Alt: AS7C1024B-15TJCN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C1024B-15TJCN
AS7C1024B-15TJCN CAD Models
AS7C1024B-15TJCN Part Data Attributes
|
AS7C1024B-15TJCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024B-15TJCN
Alliance Memory Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C1024B-15TJCN
This table gives cross-reference parts and alternative options found for AS7C1024B-15TJCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024B-15TJCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71024S15TY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs 71024S15TY |
IDT71024S15TYG | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs IDT71024S15TYG |
71024MS15TYG | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs 71024MS15TYG |
AS7C1024B-15TJCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-15TJCN vs AS7C1024B-15TJCN |
IDT71024S15TYG8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs IDT71024S15TYG8 |
AS7C1024B-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-15TJCN vs AS7C1024B-15TJC |
71024S15TYG | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube | Renesas Electronics Corporation | AS7C1024B-15TJCN vs 71024S15TYG |
IDT71024MS15TYG | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs IDT71024MS15TYG |
71024S15TYG | SOJ-32, Tube | Integrated Device Technology Inc | AS7C1024B-15TJCN vs 71024S15TYG |
IDT71024S15TY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-15TJCN vs IDT71024S15TY |