Part Details for AS73G2AT1672B by MERITEK Electronics Corporation
Overview of AS73G2AT1672B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G2AT1672B
AS73G2AT1672B CAD Models
AS73G2AT1672B Part Data Attributes
|
AS73G2AT1672B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AT1672B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AT1672B
This table gives cross-reference parts and alternative options found for AS73G2AT1672B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AT1672B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA10B1672DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AS73G2AT1672B vs NTRA10B1672DTRQYF |
AR05BTRC2X1672N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AS73G2AT1672B vs AR05BTRC2X1672N |
RN73G2AB1672B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AS73G2AT1672B vs RN73G2AB1672B |
RN73G2AB1672A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | AS73G2AT1672B vs RN73G2AB1672A |
RN73G2ATD1672B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AS73G2AT1672B vs RN73G2ATD1672B |
TFCR0805-8W-C-1672BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AS73G2AT1672B vs TFCR0805-8W-C-1672BT |
RN73G2A1672B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AS73G2AT1672B vs RN73G2A1672B |
AS73G2AB1672B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AS73G2AT1672B vs AS73G2AB1672B |
AR05BTRC2X1672 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AS73G2AT1672B vs AR05BTRC2X1672 |
NTR10B1672DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16700ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | AS73G2AT1672B vs NTR10B1672DTR1KF |