Part Details for AS73G2AT1040B by MERITEK Electronics Corporation
Overview of AS73G2AT1040B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73G2AT1040B
AS73G2AT1040B CAD Models
AS73G2AT1040B Part Data Attributes
|
AS73G2AT1040B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AT1040B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 104 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AT1040B
This table gives cross-reference parts and alternative options found for AS73G2AT1040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AT1040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC2X1040N | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AT1040B vs AR05BTRC2X1040N |
AR05BPC2X1040 | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AT1040B vs AR05BPC2X1040 |
AR05APC2X1040 | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73G2AT1040B vs AR05APC2X1040 |
CAR0805104OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AS73G2AT1040B vs CAR0805104OHMS0.05%50PPM |
AS73G2AB1040B | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73G2AT1040B vs AS73G2AB1040B |
NTR10A1040DTR1KF | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AS73G2AT1040B vs NTR10A1040DTR1KF |
NTRA10B1040DTRQYF | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73G2AT1040B vs NTRA10B1040DTRQYF |
RNCS0805BTC104R | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73G2AT1040B vs RNCS0805BTC104R |
RN73G2AB1040A | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AT1040B vs RN73G2AB1040A |
NTR10B1040DTR1KF | Fixed Resistor, Thin Film, 0.1W, 104ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AS73G2AT1040B vs NTR10B1040DTR1KF |